-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MINI D/R HDR HSG 24P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-7-353294-4-ND
|
DigiKey | AMP MINI D/R HDR HSG 24P BLUE Min Qty: 16800 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1983 | Buy Now |
DISTI #
7-353294-4
|
Avnet Americas | - Bulk (Alt: 7-353294-4) RoHS: Compliant Min Qty: 16800 Package Multiple: 600 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2081 | Buy Now |
DISTI #
571-7-353294-4
|
Mouser Electronics | Headers & Wire Housings AMP MINI D/R HDR HSG 24P BLUE RoHS: Compliant | 0 |
|
$0.2060 / $0.2140 | Order Now |
DISTI #
AMP7-353294-4
|
Heilind Electronics | AMP MINI D/R HDR HSG 24P BLUE | Americas - 0 in Stock |
|
$0.1936 / $0.2344 | Buy Now |
|
Onlinecomponents.com | AMP MINI D/R HDR HSG 24P BLUE RoHS: Compliant | 0 |
|
$0.1949 / $0.5339 | Buy Now |
DISTI #
AMP7-353294-4
|
Interstate Connecting Components | AMP MINI D/R HDR HSG 24P BLUE | 0 |
|
$0.1936 / $0.2344 | Buy Now |
|
Master Electronics | AMP MINI D/R HDR HSG 24P BLUE RoHS: Compliant | 0 |
|
$0.1949 / $0.5339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-353294-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-353294-4
TE Connectivity
AMP MINI D/R HDR HSG 24P BLUE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |