-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT MT REC ASSY 20P BLUR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8152
|
Newark | Mini Ct Mt Rec Assy 20P Blur |Amp Te Connectivity 7-353293-0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
7-353293-0-ND
|
DigiKey | CONN RCPT 20POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$0.6342 / $0.7100 | Buy Now |
DISTI #
7-353293-0
|
Avnet Americas | Conn IDC Connector RCP 20 POS 1.5mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 7-353293-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 500 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5531 | Buy Now |
DISTI #
571-7-353293-0
|
Mouser Electronics | Headers & Wire Housings MINI CT MT REC ASSY 20P BLUR RoHS: Compliant | 0 |
|
$0.5970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.4920 | Buy Now |
DISTI #
AMP7-353293-0
|
Heilind Electronics | MINI CT MT REC ASSY 20P BLUR | Americas - 0 in Stock |
|
$0.6139 | Buy Now |
|
Onlinecomponents.com | MINI CT MT REC ASSY 20P BLUR RoHS: Compliant |
4000 Partner Stock |
|
$0.6920 / $1.1600 | Buy Now |
DISTI #
AMP7-353293-0
|
Interstate Connecting Components | MINI CT MT REC ASSY 20P BLUR | 0 |
|
$0.6139 | Buy Now |
DISTI #
7-353293-0
|
Avnet Abacus | (Alt: 7-353293-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI CT MT REC ASSY 20P BLUR RoHS: Compliant |
4000 Partner Stock |
|
$0.6920 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-353293-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-353293-0
TE Connectivity
MINI CT MT REC ASSY 20P BLUR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.8086 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .834 N |