Part Details for 7-339-1PP-BA by CTS Corporation
Overview of 7-339-1PP-BA by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-339-1PP-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1029-ND
|
DigiKey | HEATSINK PWR W/PINS BLACK TO-220 Min Qty: 1 Lead time: 12 Weeks Container: Box |
442 In Stock |
|
$1.7224 / $1.8600 | Buy Now |
DISTI #
7-339-1PP-BA
|
Avnet Americas | Heat Sink Passive Aluminum Black Anodized - Trays (Alt: 7-339-1PP-BA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | Standard Heatsink TO-220 Black Anodize, Rectangle 1.50 (38.10mm) x 1.65 (41.91) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $3.9400 | Buy Now |
|
Quest Components | HEATSINK PWR W/PINS BLACK TO-220 | 3 |
|
$6.2100 / $12.4200 | Buy Now |
DISTI #
7-339-1PP-BA
|
Avnet Abacus | (Alt: 7-339-1PP-BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |