7-292231-0
TE Connectivity
Description: 1.5 MINI CT SGL V SMT W/O BOSS

Overview of 7-292231-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7-292231-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 23 Weeks 0
  • 20,000 $0.5980
$0.5980 Buy Now
DISTI # AMP7-292231-0
Heilind Electronics 1.5 MINI CT SGL V SMT W/O BOSS Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $1.8890
  • 10,000 $0.9650
  • 15,000 $0.6570
  • 20,000 $0.6440
$0.6440 / $1.8890 Buy Now
DISTI # AMP7-292231-0
Interstate Connecting Components 1.5 MINI CT SGL V SMT W/O BOSS 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 5,000 $1.8890
  • 10,000 $0.9650
  • 15,000 $0.6570
  • 20,000 $0.6440
$0.6440 / $1.8890 Buy Now

CAD Models for 7-292231-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-292231-0 by TE Connectivity

7-292231-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.185 inch
Body Depth
0.272 inch
Body Length
1.279 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
221 °C
Operating Temperature-Min
-22 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.3086 mm
Panel Mount
NO
Plating Thickness
39.37u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Rated Voltage
50 V
Reference Standard
CSA, LR, U
Terminal Pitch
1.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 7-292231-0
    TE Connectivity
    1.5 MINI CT SGL V SMT W/O BOSS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-292231-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-292231-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-292231-0 would you like to use for your alert(s)?
  • Please alert me when 7-292231-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-292231-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-292231-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-292231-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-292231-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-292231-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: