Part Details for 7-2837685-2 by TE Connectivity
Overview of 7-2837685-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2837685-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2837685-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-033F Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,790.9700 | Buy Now |
DISTI #
7-2837685-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Air feed 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 7-2837685-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,832.6310 / $5,815.5390 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-033F RoHS: Compliant | 0 |
|
$5,228.7000 / $5,528.8400 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-033F RoHS: Compliant | 0 |
|
$5,228.7000 / $5,528.8400 | Buy Now |
Part Details for 7-2837685-2
7-2837685-2 CAD Models
7-2837685-2 Part Data Attributes
|
7-2837685-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2837685-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |