Part Details for 7-2835696-0 by TE Connectivity
Overview of 7-2835696-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7-2835696-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0552
|
Newark | Fibre Optic, Lc Duplex - Lc Duplex, 70M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:12Fibres, Fibre Type:Singlemode, Lead Length - Metric:70M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |Te Connectivity 7-2835696-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$521.2900 | Buy Now |
DISTI #
17-7-2835696-0-ND
|
DigiKey | FIB OPT CBL LC-LC DUPLEX SGL 70M Min Qty: 2 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$732.3450 | Buy Now |
DISTI #
50AJ0552
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9?m / 125?m, LC Duplex-LC Duplex, 70 m - Bulk (Alt: 50AJ0552) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2 Partner Stock |
|
$780.6900 / $827.8600 | Buy Now |
DISTI #
7-2835696-0
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9?m / 125?m, LC Duplex-LC Duplex, 70 m - Bulk (Alt: 7-2835696-0) Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$588.5140 / $611.0037 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$618.1900 | Buy Now |
DISTI #
AMP7-2835696-0
|
Heilind Electronics | FOSM 12F LC DUPLEX - LC DUPLEX | Americas - 0 in Stock |
|
$772.7338 / $784.2671 | Buy Now |
|
Onlinecomponents.com | FOSM 12F LC DUPLEX - LC DUPLEX, 70m RoHS: Compliant | 0 |
|
$687.9000 / $719.8100 | Buy Now |
DISTI #
76069774
|
Verical | Cable Assembly Optical Cable 70m Duplex LC to Duplex LC 12 to 12 POS PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$680.4113 / $699.7181 | Buy Now |
DISTI #
AMP7-2835696-0
|
Interstate Connecting Components | FOSM 12F LC DUPLEX - LC DUPLEX | 0 |
|
$772.7338 / $784.2671 | Buy Now |
DISTI #
000000000006274606
|
Sager | Fiber Optic Cable Assemblies FOSM 12F LC DUPLEX LC DUPLEX, 70m Min Qty: 2 | 0 |
|
$875.7600 | Buy Now |
Part Details for 7-2835696-0
7-2835696-0 CAD Models
7-2835696-0 Part Data Attributes
|
7-2835696-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2835696-0
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 70 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |