Part Details for 7-2323859-4 by TE Connectivity
Overview of 7-2323859-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2323859-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7-2323859-4-ND
|
DigiKey | LUMAWISE LED HOLDER Min Qty: 1 Lead time: 39 Weeks Container: Tray MARKETPLACE PRODUCT |
13 In Stock |
|
$29.1200 / $31.4500 | Buy Now |
DISTI #
A126904-ND
|
DigiKey | LUMAWISE LED HOLDER Min Qty: 1 Lead time: 39 Weeks Container: Box |
1 In Stock |
|
$24.0000 | Buy Now |
DISTI #
7-2323859-4
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder Development Kit for 16 x 19 COB Includes Thermal Interface Material and Cable Assembly - Bulk (Alt: 7-2323859-4) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_18813198
|
Arrow Electronics | Lumawise Drive Z50- Development Kit Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1743 | Americas - 16 |
|
$5.0440 | Buy Now |
DISTI #
AMP7-2323859-4
|
Heilind Electronics | LUMAWISE DRIVE Z50- DEV. KIT ON/OFF, 700mA, 16X19 | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$37.1100 / $55.6200 | Buy Now |
DISTI #
25963607
|
Verical | Lumawise Drive Z50- Development Kit Min Qty: 2 Package Multiple: 1 Date Code: 1743 | Americas - 16 |
|
$5.0440 | Buy Now |
DISTI #
66987416
|
Verical | Lumawise Drive Z50- Development Kit Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$27.3100 / $29.4900 | Buy Now |
DISTI #
61199844
|
Verical | Lumawise Drive Z50- Development Kit Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$27.3100 / $29.4900 | Buy Now |
DISTI #
723238594-TEC
|
TME | 7-2323859-4 Min Qty: 2 | 13 |
|
$31.7468 / $34.2921 | Buy Now |
Part Details for 7-2323859-4
7-2323859-4 CAD Models
7-2323859-4 Part Data Attributes
|
7-2323859-4
TE Connectivity
Buy Now
|
Compare Parts:
7-2323859-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |