Part Details for 7-2272788-0 by TE Connectivity
Overview of 7-2272788-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7-2272788-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-7-2272788-0TR-ND
|
DigiKey | FAKRA 2 POS., VERT, TH, ASS Y Min Qty: 1125 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0342 | Buy Now |
DISTI #
7-2272788-0
|
Avnet Americas | FAKRA 2 POS., VERT, TH, ASS Y - Tape and Reel (Alt: 7-2272788-0) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$2.9802 / $3.3647 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
DISTI #
AMP7-2272788-0
|
Heilind Electronics | FAKRA 2 POS., VERT, TH, ASS Y | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FAKRA 2 POS., VERT, TH, ASS'Y | 0 |
|
$2.9800 / $8.1500 | Buy Now |
DISTI #
7-2272788-0
|
Avnet Americas | FAKRA 2 POS., VERT, TH, ASS Y - Tape and Reel (Alt: 7-2272788-0) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$2.9802 / $3.3647 | Buy Now |
DISTI #
7-2272788-0
|
Avnet Americas | FAKRA 2 POS., VERT, TH, ASS Y - Tape and Reel (Alt: 7-2272788-0) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$2.9802 / $3.3647 | Buy Now |
DISTI #
AMP7-2272788-0
|
Interstate Connecting Components | FAKRA 2 POS., VERT, TH, ASS Y | 0 |
|
Buy Now | |
|
Master Electronics | FAKRA 2 POS., VERT, TH, ASS'Y | 0 |
|
$2.9800 / $8.1500 | Buy Now |
Part Details for 7-2272788-0
7-2272788-0 CAD Models
7-2272788-0 Part Data Attributes:
|
7-2272788-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2272788-0
TE Connectivity
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.394 inch | |
Body Depth | 0.447 inch | |
Body Length | 0.61 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |