-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG, COML BNC, KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0445
|
Newark | Connectors Plug Coml Bnc Kit |Amp Te Connectivity 7-227079-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$15.7400 / $19.9000 | Buy Now |
DISTI #
7-227079-5
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 7-227079-5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG, COML BNC, KIT |
35 Partner Stock |
|
$14.3100 / $18.9100 | Buy Now |
DISTI #
69084778
|
Verical | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Box RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 35 |
|
$14.7900 / $15.0800 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 1463 |
|
$9.7956 / $19.5912 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 4 |
|
$13.1550 / $17.5400 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 1 |
|
$23.3788 | Buy Now |
DISTI #
7-227079-5
|
IBS Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Box Min Qty: 5 Package Multiple: 1 | 0 |
|
$20.1110 / $20.5020 | Buy Now |
DISTI #
7-227079-5
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2-383020
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-227079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-227079-5
TE Connectivity
PLUG, COML BNC, KIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 221607-5 | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN 88240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |