Part Details for 7-2252003-3 by TE Connectivity
Overview of 7-2252003-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7-2252003-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-7-2252003-3
|
Mouser Electronics | Contactors - Electromechanical K500B3C02=CONTACTOR SPST NO 500A MAGBLOW RoHS: Not Compliant | 0 |
|
$4,410.6800 | Order Now |
DISTI #
AMP7-2252003-3
|
Heilind Electronics | K500B3C02=CONTACTOR SPST NO 50 | Americas - 0 in Stock |
|
$1,727.7975 / $5,039.4300 | Buy Now |
|
Onlinecomponents.com | K500B3C02=CONTACTOR SPST NO 500A MAGBLOW RoHS: Compliant | 0 |
|
$2,715.4400 / $4,535.4800 | Buy Now |
DISTI #
7-2252003-3
|
TTI | Contactors - Electromechanical K500B3C02=CONTACTOR SPST NO 500A MAGBLOW Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5,282.4200 | Buy Now |
DISTI #
AMP7-2252003-3
|
Interstate Connecting Components | K500B3C02=CONTACTOR SPST NO 50 | 0 |
|
$1,727.7975 / $5,039.4300 | Buy Now |
DISTI #
000000000005620798
|
Sager | Contactors - Electromechanical K500B3C02=CONTACTOR SPST NO 500A MAGBLOW Min Qty: 1 | 0 |
|
$4,409.5100 / $4,581.3000 | Buy Now |
|
Master Electronics | K500B3C02=CONTACTOR SPST NO 500A MAGBLOW RoHS: Compliant | 0 |
|
$2,715.4400 / $4,535.4800 | Buy Now |
Part Details for 7-2252003-3
7-2252003-3 CAD Models
7-2252003-3 Part Data Attributes
|
7-2252003-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2252003-3
TE Connectivity
Power/Signal Relay, SPST-NO-DB, 28VDC (Coil), 500A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 166 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |