-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 83 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0829
|
Newark | High Speed/Modular Conn Smhdhf02400006Sny23 |Amp Te Connectivity 7-2180760-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$33.2400 | Buy Now |
DISTI #
01Y0939
|
Newark | Strada Mesa, hd, hf,024,000,06,sn, y,23 |Te Connectivity 7-2180760-3 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9200 | Buy Now |
DISTI #
2266-7-2180760-3-ND
|
DigiKey | CONN DIFF ARRAY PLUG 83P PCB TIN Min Qty: 3 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
221 In Stock |
|
$31.8100 / $33.6900 | Buy Now |
DISTI #
A117745-ND
|
DigiKey | CONN DIFF ARRAY PLUG 83P PCB TIN Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5316 | Buy Now |
DISTI #
7-2180760-3
|
Avnet Americas | Conn Backplane HDR 6Power/83Signal POS Press Fit ST Thru-Hole Tray - Trays (Alt: 7-2180760-3) RoHS: Compliant Min Qty: 576 Package Multiple: 144 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$26.0422 / $31.3389 | Buy Now |
DISTI #
571-7-2180760-3
|
Mouser Electronics | High Speed / Modular Connectors SMHDHF02400006SNY23 RoHS: Compliant | 0 |
|
$31.5300 | Order Now |
|
Future Electronics | STRADA MESA,HD,HF,024,000,06,SN,Y,23 RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$26.3100 | Buy Now |
DISTI #
AMP7-2180760-3
|
Heilind Electronics | STRADA MESA,HD,HF,024,000,06,S | Americas - 0 in Stock |
|
$32.4554 | Buy Now |
|
Onlinecomponents.com | STRADA MESA,HD,HF,024,000,06,SN,Y,23 RoHS: Compliant |
221 Partner Stock |
|
$32.4400 / $55.0900 | Buy Now |
DISTI #
20256480
|
Verical | Conn Backplane HDR 6Power/83Signal POS Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$29.8300 / $31.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2180760-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2180760-3
TE Connectivity
Board Connector, 10 Contact(s), 83 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.897 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S4P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 83 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 6 V | |
Reference Standard | UL | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-2180760-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-2180760-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2180760-7 | Board Connector, 10 Contact(s), 83 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 7-2180760-3 vs 8-2180760-7 |