-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-2178711-4) 4P,FOB,SMD,P&P, MICRO-MATCH VALUE LINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2178711-4
|
Avnet Americas | AMP7-2178711-4 - Tape and Reel (Alt: 7-2178711-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R RoHS: Compliant |
104920 Partner Stock |
|
$0.2407 / $0.4325 | Buy Now |
DISTI #
TE Connectivity 7-2178711-4
|
PEI Genesis | Board Connector 4 Contact(s) | 104920 |
|
Buy Now | |
DISTI #
7-2178711-4
|
Avnet Abacus | AMP7-2178711-4 (Alt: 7-2178711-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R RoHS: Compliant |
104920 Partner Stock |
|
$0.2407 / $0.4325 | Buy Now |
|
Sense Electronic Company Limited | NA | 3600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2178711-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2178711-4
TE Connectivity
(7-2178711-4) 4P,FOB,SMD,P&P, MICRO-MATCH VALUE LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH VACCUME TAPE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.28 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 8 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 7-2178711-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-2178711-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2057767-6 | HEADER CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,PIN,0.074 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 7-2178711-4 vs 2057767-6 |
7-338069-4 | (7-338069-4) MICRO-MATCH SMD FTE | TE Connectivity | 7-2178711-4 vs 7-338069-4 |
2178711-4 | (2178711-4) 4P, FOB, SMD, MICRO-MATCH VALUE LINE | TE Connectivity | 7-2178711-4 vs 2178711-4 |
2057767-4 | HEADER CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,PIN,0.074 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 7-2178711-4 vs 2057767-4 |