Part Details for 7-2176473-4 by TE Connectivity
Overview of 7-2176473-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2176473-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176473-4
|
Avnet Americas | Resistor Precision Thin Film 0603 294 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 7-2176473-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.7771 / $0.8774 | Buy Now |
DISTI #
279-7-2176473-4
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 294R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7830 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
DISTI #
AMP7-2176473-4
|
Heilind Electronics | RA73F 1J 294R 0.1% 1K RL | Americas - 0 in Stock |
|
$0.9217 / $0.9496 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 294R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7790 / $0.9220 | Buy Now |
DISTI #
AMP7-2176473-4
|
Interstate Connecting Components | RA73F 1J 294R 0.1% 1K RL | 0 |
|
$0.9217 / $0.9496 | Buy Now |
DISTI #
7-2176473-4
|
Avnet Abacus | Resistor Precision Thin Film 0603 294 Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 7-2176473-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 294R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7790 / $0.9220 | Buy Now |
Part Details for 7-2176473-4
7-2176473-4 CAD Models
7-2176473-4 Part Data Attributes
|
7-2176473-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176473-4
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |