-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 6W, 3.3ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4527
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176407-7
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176407-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8720 | Buy Now |
DISTI #
AMP7-2176407-7
|
Heilind Electronics | 3560 3R3 5% | Americas - 0 in Stock |
|
$1.0249 / $1.0402 | Buy Now |
|
Onlinecomponents.com | 3560 3R3 5% RoHS: Compliant |
969 Partner Stock |
|
$0.8820 / $1.4900 | Buy Now |
DISTI #
AMP7-2176407-7
|
Interstate Connecting Components | 3560 3R3 5% | 0 |
|
$1.0249 / $1.0402 | Buy Now |
DISTI #
7-2176407-7
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 7-2176407-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415600558
|
Chip1Stop | Surface Mount Resistor | 969 |
|
$1.6600 | Buy Now |
|
Master Electronics | 3560 3R3 5% RoHS: Compliant |
969 Partner Stock |
|
$0.8820 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176407-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176407-7
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 6W, 3.3ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4527
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |