-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-215570-4) MICRO-MATCH PBC.04P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2222
|
Newark | Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 4, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 7-215570-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.7260 / $0.9540 | Buy Now |
DISTI #
72C6141
|
Newark | Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 4, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 7-215570-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 655 |
|
$0.9980 / $1.2800 | Buy Now |
DISTI #
77AC0814
|
Newark | Micro-Match Pbc.04P |Amp Te Connectivity 7-215570-4 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
19R8127
|
Newark | Wire-Board Connector, Plug, 4Pos, 2Row, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 7-215570-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
A99426CT-ND
|
DigiKey | CONN DIP HDR IDC 4POS 28AWG PCB Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14624 In Stock |
|
$0.6643 / $0.8700 | Buy Now |
DISTI #
7-215570-4
|
Avnet Americas | Conn IDC Connector M 4 POS 2.54mm IDT RA Cable Mount Box - Tape and Reel (Alt: 7-215570-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.6590 / $0.7440 | Buy Now |
DISTI #
571-7-215570-4
|
Mouser Electronics | Headers & Wire Housings PBC 04P VERT RoHS: Compliant | 2204 |
|
$0.6640 / $0.7600 | Buy Now |
|
Future Electronics | MICRO-MATCH Series 4 Position 1.27 mm Dual Row Cable to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.6260 | Buy Now |
DISTI #
AMP7-215570-4
|
Heilind Electronics | MICRO-MATCH PBC.04P | Americas - 0 in Stock |
|
$0.6819 / $0.7932 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH PBC.04P RoHS: Compliant |
590 In Stock |
|
$0.6320 / $0.6590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-215570-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-215570-4
TE Connectivity
(7-215570-4) MICRO-MATCH PBC.04P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICRO-MATCH | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |