Part Details for 7-2151376-7 by TE Connectivity
Overview of 7-2151376-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2151376-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2151376-7-ND
|
DigiKey | OC-080F120O-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$368.7500 / $372.0600 | Buy Now |
DISTI #
7-2151376-7
|
Avnet Americas | OC-080F120O-CRIMPTOOLINGKIT - Bulk (Alt: 7-2151376-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$347.2000 / $360.4680 | Buy Now |
DISTI #
571-7-2151376-7
|
Mouser Electronics | Crimpers / Crimping Tools OC-080F120O-CRIMP TOOLING KIT | 0 |
|
$417.1300 / $446.7500 | Order Now |
DISTI #
AMP7-2151376-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-080F1 | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-080F120O |
2 In Stock 1 Factory Stock |
|
$445.1200 / $499.7200 | Buy Now |
DISTI #
61215942
|
Verical | Ocean Applicators Tool Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 2 |
|
$578.6560 / $649.6360 | Buy Now |
DISTI #
AMP7-2151376-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-080F1 | 0 |
|
$455.8824 / $476.9231 | Buy Now |
|
Powell Electronics | OCEAN_2.0_SPARE_PART_KIT-080F120O Min Qty: 1 | 1 |
|
$476.9200 | Buy Now |
DISTI #
000000000005375435
|
Sager | Crimpers / Crimping Tools OC-080F120O-CRIMP TOOLING KIT Min Qty: 1 | 0 |
|
$430.5600 / $442.8600 | Buy Now |
DISTI #
7-2151376-7
|
Avnet Abacus | (Alt: 7-2151376-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-2151376-7
7-2151376-7 CAD Models
7-2151376-7 Part Data Attributes
|
7-2151376-7
TE Connectivity
Buy Now
|
Compare Parts:
7-2151376-7
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |