Part Details for 7-2151022-7 by TE Connectivity
Overview of 7-2151022-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2151022-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0869
|
Newark | Ocean_2.0_Spare_Part_Kit-055F070F |Amp Te Connectivity 7-2151022-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.7000 / $486.7000 | Buy Now |
DISTI #
3937-7-2151022-7-ND
|
DigiKey | OC-055F070F-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$825.1800 | Buy Now |
DISTI #
7-2151022-7-ND
|
DigiKey | OC-055F070F-CRIMPTOOLINGKIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$487.6100 | Buy Now |
DISTI #
7-2151022-7
|
Avnet Americas | OC-055F070F-CRIMPTOOLINGKIT - Bulk (Alt: 7-2151022-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$413.3376 / $434.0028 | Buy Now |
DISTI #
571-7-2151022-7
|
Mouser Electronics | Crimpers / Crimping Tools OC-055F070F-CRIMP TOOLING KIT | 0 |
|
$459.2500 / $463.7600 | Order Now |
|
Future Electronics | CRIMPTOOLINGKIT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$452.9100 / $475.5500 | Buy Now |
DISTI #
AMP7-2151022-7
|
Heilind Electronics | OC-055F070F-CRIMPTOOLINGK | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-055F070F |
3 In Stock 3 Factory Stock |
|
$468.0500 / $506.6200 | Buy Now |
DISTI #
79326102
|
Verical | Ocean Side Feed Applicators Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 2 |
|
$608.4650 / $658.6060 | Buy Now |
DISTI #
AMP7-2151022-7
|
Interstate Connecting Components | OC-055F070F-CRIMPTOOLINGK | 0 |
|
$455.8824 / $476.9231 | Buy Now |
Part Details for 7-2151022-7
7-2151022-7 CAD Models
7-2151022-7 Part Data Attributes
|
7-2151022-7
TE Connectivity
Buy Now
|
Compare Parts:
7-2151022-7
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |