Part Details for 7-2150733-7 by TE Connectivity
Overview of 7-2150733-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 7-2150733-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2150733-7-ND
|
DigiKey | OCEAN_2.0_SPARE_PART_KIT--180F21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$487.6100 | Buy Now |
DISTI #
7-2150733-7
|
Avnet Americas | Crimp Tool Kit for Ocean 2.0 Side Feed Applicator - Bulk (Alt: 7-2150733-7) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$347.2000 / $360.4680 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$378.0500 | Buy Now |
DISTI #
AMP7-2150733-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT--180F | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT--180F210F RoHS: Compliant | 0 |
|
$413.3300 / $436.6200 | Buy Now |
DISTI #
AMP7-2150733-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT--180F | 0 |
|
$455.8824 / $476.9231 | Buy Now |
DISTI #
000000000006274570
|
Sager | TE Connectivity OCEAN_2.0_SPARE_PART_KIT--180F210F Min Qty: 1 | 0 |
|
$430.5600 / $442.8600 | Buy Now |
|
Master Electronics | OCEAN_2.0_SPARE_PART_KIT--180F210F RoHS: Compliant | 0 |
|
$413.3300 / $436.6200 | Buy Now |
Part Details for 7-2150733-7
7-2150733-7 CAD Models
7-2150733-7 Part Data Attributes
|
7-2150733-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2150733-7
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |