Part Details for 7-2150287-2 by TE Connectivity
Overview of 7-2150287-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 7-2150287-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2150287-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-120F200F Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,385.1600 | Buy Now |
DISTI #
7-2150287-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 3.05mm Width Crimp Terminals - Bulk (Alt: 7-2150287-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006192882
|
Sager | TE Connectivity OCEAN_2.0_APPLICATOR-E-120F200F | 0 |
|
Buy Now |
Part Details for 7-2150287-2
7-2150287-2 CAD Models
7-2150287-2 Part Data Attributes
|
7-2150287-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2150287-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |