Part Details for 7-2150013-1 by TE Connectivity
Overview of 7-2150013-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 7-2150013-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2150013-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR- E-080F130F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,848.5500 | Buy Now |
DISTI #
7-2150013-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for F Wire Form 2.03mm Width Crimp Terminals - Bulk (Alt: 7-2150013-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,211.6650 / $3,864.8850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$3,319.2100 | Buy Now |
DISTI #
AMP7-2150013-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR- E-080F13 | Americas - 0 in Stock |
|
$4,002.5735 / $4,062.3135 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR- E-080F130F RoHS: Compliant | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |
DISTI #
AMP7-2150013-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR- E-080F13 | 0 |
|
$4,002.5735 / $4,062.3135 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR- E-080F130F RoHS: Compliant | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |
Part Details for 7-2150013-1
7-2150013-1 CAD Models
7-2150013-1 Part Data Attributes
|
7-2150013-1
TE Connectivity
Buy Now
|
Compare Parts:
7-2150013-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |