-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 199 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0837
|
Newark | Strada Mesa, hd, st,032,084,06,sn, n,25 |Te Connectivity 7-2110900-5 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5100 | Buy Now |
DISTI #
A117739-ND
|
DigiKey | CONN DIFF ARRAY PLG 193P PCB TIN Min Qty: 1440 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5614 | Buy Now |
DISTI #
7-2110900-5
|
Avnet Americas | SM,HD,ST,032,084,06,SN,N,25 - Bulk (Alt: 7-2110900-5) RoHS: Compliant Min Qty: 1440 Package Multiple: 24 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$40.1778 / $45.3621 | Buy Now |
DISTI #
571-7-2110900-5
|
Mouser Electronics | High Speed / Modular Connectors SM,HD,ST,032,084 06,SN,N,25 RoHS: Compliant | 0 |
|
$41.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 24 Container: Tray | 0Tray |
|
$38.1200 | Buy Now |
DISTI #
AMP7-2110900-5
|
Heilind Electronics | STRADA MESA,HD,ST,032,084,06,S | Americas - 0 in Stock |
|
$40.5181 | Buy Now |
|
Onlinecomponents.com | STRADA MESA,HD,ST,032,084,06,SN,N,25 RoHS: Compliant | 0 |
|
$41.0700 / $120.5300 | Buy Now |
DISTI #
AMP7-2110900-5
|
Interstate Connecting Components | STRADA MESA,HD,ST,032,084,06,S | 0 |
|
$40.5181 | Buy Now |
|
Master Electronics | STRADA MESA,HD,ST,032,084,06,SN,N,25 RoHS: Compliant | 0 |
|
$41.0700 / $120.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2110900-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2110900-5
TE Connectivity
Board Connector, 199 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.976 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S193P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 6 V | |
Reference Standard | UL | |
Terminal Length | 0.08 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 199 | |
UL Flammability Code | 94V-0 |