-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 190 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0806
|
Newark | Strada Mesa, hd, st,056,000,06,sn, n,25 |Amp Te Connectivity 7-2057460-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5400 | Buy Now |
DISTI #
01Y0830
|
Newark | Strada Mesa, hd, st,056,000,06,sn, n,25 Rohs Compliant: Yes |Te Connectivity 7-2057460-5 Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4000 | Buy Now |
DISTI #
A120751-ND
|
DigiKey | CONN DIFF ARRAY PLG 178P PCB TIN Min Qty: 5760 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.3954 | Buy Now |
DISTI #
7-2057460-5
|
Avnet Americas | Conn Backplane HDR 6Power/184Signal POS Solder ST Thru-Hole (Alt: 7-2057460-5) RoHS: Compliant Min Qty: 5760 Package Multiple: 144 | 0 |
|
$40.7187 / $44.5966 | Buy Now |
DISTI #
571-7-2057460-5
|
Mouser Electronics | High Speed / Modular Connectors SM,HD,ST,056,000,06, SN,N,25 RoHS: Compliant | 0 |
|
$41.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 144 Container: Tray | 0Tray |
|
$38.0200 | Buy Now |
DISTI #
AMP7-2057460-5
|
Heilind Electronics | STRADA MESA,HD,ST,056,000,06,S | Americas - 0 in Stock |
|
$47.5241 | Buy Now |
|
Onlinecomponents.com | STRADA MESA,HD,ST,056,000,06,SN,N,25 RoHS: Compliant | 0 |
|
$40.9600 / $120.2200 | Buy Now |
DISTI #
AMP7-2057460-5
|
Interstate Connecting Components | STRADA MESA,HD,ST,056,000,06,S | 0 |
|
$47.5241 | Buy Now |
DISTI #
7-2057460-5
|
Avnet Abacus | (Alt: 7-2057460-5) RoHS: Compliant Min Qty: 5760 Package Multiple: 144 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2057460-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2057460-5
TE Connectivity
Board Connector, 190 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.975 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S184P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 6 V | |
Reference Standard | UL | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 190 | |
UL Flammability Code | 94V-0 |