7-2057460-3
TE Connectivity
Description: Board Connector, 184 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator

Overview of 7-2057460-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 7-2057460-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y0829
Newark Strada Mesa, hd, st,056,000,06,sn, n,23 |Te Connectivity 7-2057460-3 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $81.1900
  • 25 $76.1200
  • 50 $70.5300
  • 100 $66.4700
  • 250 $63.4300
$63.4300 / $81.1900 Buy Now
DISTI # A117737-ND
DigiKey CONN DIFF ARRAY PLG 178P PCB TIN Min Qty: 24 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 24 $70.7229
$70.7229 Buy Now
DISTI # 7-2057460-3
Avnet Americas SM,HD,ST,056,000,06,SN,N,23 - Trays (Alt: 7-2057460-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray 0
  • 24 $72.0523
  • 48 $70.0227
  • 96 $67.9930
  • 144 $65.9634
  • 192 $63.9337
  • 240 $61.9041
  • 2,400 $59.8745
$59.8745 / $72.0523 Buy Now
DISTI # 571-7-2057460-3
Mouser Electronics Board to Board & Mezzanine Connectors SMHDST05600006SNN23 RoHS: Compliant 0
  • 24 $76.1200
  • 48 $74.6800
$74.6800 / $76.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 5 Weeks Container: Tray 0
Tray
  • 24 $59.7000
$59.7000 Buy Now
DISTI # AMP7-2057460-3
Heilind Electronics STRADA MESA,HD,ST,056,000,06,S Americas - 0 in Stock
  • 24 $75.7329
  • 120 $74.6192
$74.6192 / $75.7329 Buy Now
Onlinecomponents.com STRADA MESA,HD,ST,056,000,06,SN,N,23 RoHS: Compliant 0
  • 6 $131.9300
  • 12 $81.1900
  • 18 $64.2700
  • 24 $62.9900
$62.9900 / $131.9300 Buy Now
DISTI # AMP7-2057460-3
Interstate Connecting Components STRADA MESA,HD,ST,056,000,06,S 0
  • 24 $75.7329
  • 120 $74.6192
$74.6192 / $75.7329 Buy Now
DISTI # 7-2057460-3
Avnet Abacus (Alt: 7-2057460-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics STRADA MESA,HD,ST,056,000,06,SN,N,23 RoHS: Compliant 0
  • 6 $131.9300
  • 12 $81.1900
  • 18 $64.2700
  • 24 $62.9900
$62.9900 / $131.9300 Buy Now

CAD Models for 7-2057460-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-2057460-3 by TE Connectivity

7-2057460-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.896 inch
Characteristic Impedance
100 Ω
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.057 inch
Terminal Pitch
1.27 mm
Termination Type
PRESS FIT
Total Number of Contacts
184
UL Flammability Code
94V-0
Want to compare parts?
  1. 7-2057460-3
    TE Connectivity
    Board Connector, 184 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-2057460-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-2057460-3 by TE Connectivity

  • Please alert me when 7-2057460-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7-2057460-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-2057460-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7-2057460-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-2057460-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-2057460-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: