-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-188431-4) MM 4P FIB SMD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0533
|
Newark | Mm 4P Fib Smd Connector |Te Connectivity 7-188431-4 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
7-188431-4-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN SMD Min Qty: 4800 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0507 | Buy Now |
DISTI #
7-188431-4
|
Avnet Americas | MM 4P FIB SMD CONNECTOR - Tape and Reel (Alt: 7-188431-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 28 Weeks, 3 Days Container: Reel | 0 |
|
$1.9074 / $2.1535 | Buy Now |
DISTI #
571-7-188431-4
|
Mouser Electronics | Headers & Wire Housings MM 4P FIB SMD CONN RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 29 Weeks | 0 |
|
$1.8100 | Buy Now |
DISTI #
AMP7-188431-4
|
Heilind Electronics | MM 4P FIB SMD CONNECTOR | Americas - 0 in Stock |
|
$2.2621 | Buy Now |
|
Onlinecomponents.com | MM 4P FIB SMD CONNECTOR RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now |
DISTI #
AMP7-188431-4
|
Interstate Connecting Components | MM 4P FIB SMD CONNECTOR | 0 |
|
$2.2621 | Buy Now |
DISTI #
7-188431-4
|
Avnet Abacus | (Alt: 7-188431-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MM 4P FIB SMD CONNECTOR RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-188431-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-188431-4
TE Connectivity
(7-188431-4) MM 4P FIB SMD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |