Part Details for 7-1879227-8 by TE Connectivity
Overview of 7-1879227-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1879227-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1879227-8
|
Avnet Americas | Res Thin Film 1206 1.1MOhm 0.1% 1/8W ±25ppm/°C T/R - Tape and Reel (Alt: 7-1879227-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1123 | Buy Now |
DISTI #
AMP7-1879227-8
|
Heilind Electronics | CPF 1206 1M1 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.1337 / $0.1454 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 1.1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1140 / $0.1434 | Buy Now |
DISTI #
CPF1206B1M1E
|
TTI | 1.1M OHM .1% 25PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1350 | Buy Now |
DISTI #
AMP7-1879227-8
|
Interstate Connecting Components | CPF 1206 1M1 0.1% 25PPM 5K RL | 0 |
|
$0.1337 / $0.1454 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 1.1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1140 / $0.1434 | Buy Now |
Part Details for 7-1879227-8
7-1879227-8 CAD Models
7-1879227-8 Part Data Attributes
|
7-1879227-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1879227-8
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |