-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M2677
|
Newark | Flag Faston Boot .250 Series |Amp Te Connectivity 7-180984-0 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
A121492-ND
|
DigiKey | CONN RCPT BOOT 0.25 1POS NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10630 In Stock |
|
$0.1725 / $0.3500 | Buy Now |
DISTI #
7-180984-0
|
Avnet Americas | Connector Accessories Insulation Boot Polyamide 6.6 Natural Loose Piece - Bag (Alt: 7-180984-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 2 Days Container: Bag | 0 |
|
$0.0922 / $0.1980 | Buy Now |
DISTI #
571-7-180984-0
|
Mouser Electronics | Terminals FLAG FASTON BOOT .250 SERIES RoHS: Compliant | 9151 |
|
$0.1650 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$0.1388 | Buy Now |
DISTI #
AMP7-180984-0
|
Heilind Electronics | FLAG FASTON BOOT .250 SERIES | Americas - 0 in Stock |
|
$0.1218 / $0.1787 | Buy Now |
|
Onlinecomponents.com | 250 FASTON BOOT FLAG REC. 1P NATURAL RoHS: Compliant | 0 |
|
$0.1618 / $0.2358 | Buy Now |
DISTI #
AMP7-180984-0
|
Interstate Connecting Components | FLAG FASTON BOOT .250 SERIES | 0 |
|
$0.1218 / $0.1787 | Buy Now |
DISTI #
7-180984-0
|
Avnet Abacus | Connector Accessories Insulation Boot Polyamide 6.6 Natural Loose Piece (Alt: 7-180984-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-180984-0
|
Avnet Abacus | Connector Accessories Insulation Boot Polyamide 6.6 Natural Loose Piece (Alt: 7-180984-0) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-180984-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-180984-0
TE Connectivity
WIRE TERMINAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |