-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEP-Z PLUG 20MM 104P LF ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4285
|
Newark | Step-Z Plug 20Mm 104P Lf St |Amp Te Connectivity 7-1761612-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 | Buy Now |
DISTI #
19R8048
|
Newark | Step-Z 20Mm Plug 104P Lf |Amp Te Connectivity 7-1761612-0 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 | Buy Now |
DISTI #
A99361-ND
|
DigiKey | CONN DIFF ARRAY PLUG 104POS SMD Min Qty: 1080 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8199 | Buy Now |
DISTI #
7-1761612-0
|
Avnet Americas | Conn High Density PL 104 POS Tray - Bulk (Alt: 7-1761612-0) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Container: Bulk | 0 |
|
$20.1268 / $22.7238 | Buy Now |
DISTI #
571-7-1761612-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors STEP-Z 20MM PLG 104P RoHS: Compliant | 0 |
|
$20.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$19.1000 | Buy Now |
DISTI #
AMP7-1761612-0
|
Heilind Electronics | STEP-Z PLUG 20MM 104P LF ST | Americas - 0 in Stock |
|
$23.8696 | Buy Now |
|
Onlinecomponents.com | STEP-Z PLUG 20MM 104P LF ST RoHS: Compliant | 0 |
|
$20.5700 / $60.3800 | Buy Now |
|
Quest Components | 104 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 6 |
|
$18.6225 | Buy Now |
DISTI #
AMP7-1761612-0
|
Interstate Connecting Components | STEP-Z PLUG 20MM 104P LF ST | 0 |
|
$23.8696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1761612-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1761612-0
TE Connectivity
STEP-Z PLUG 20MM 104P LF ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.823 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 18000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-1761612-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1761612-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1761612-0 | STEP-Z PLUG 10MM 104P LF ST | TE Connectivity | 7-1761612-0 vs 6-1761612-0 |