-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK SCREW MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-7-170994-1-ND
|
DigiKey | JACK SCREW MALE Min Qty: 250 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.5249 | Buy Now |
DISTI #
7-170994-1
|
Avnet Americas | JACK SCREW MALE - Bag (Alt: 7-170994-1) Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$14.3010 / $17.2096 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$14.2600 | Buy Now |
DISTI #
AMP7-170994-1
|
Heilind Electronics | JACK SCREW MALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JACK SCREW MALE | 0 |
|
$15.0000 / $40.8800 | Buy Now |
DISTI #
7-170994-1
|
Avnet Americas | JACK SCREW MALE - Bag (Alt: 7-170994-1) Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$14.3010 / $17.2096 | Buy Now |
DISTI #
AMP7-170994-1
|
Interstate Connecting Components | JACK SCREW MALE | 0 |
|
Buy Now | |
|
Master Electronics | JACK SCREW MALE | 0 |
|
$15.0000 / $40.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-170994-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-170994-1
TE Connectivity
JACK SCREW MALE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Mounting Option 1 | 6-32 UNC-2A | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |