-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0771
|
Newark | Standard Timer Special Housing Ul94_V0 |Amp Te Connectivity 7-1703060-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
01Y0512
|
Newark | Standard Timer Special Housing Ul94_V0 |Amp Te Connectivity 7-1703060-6 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 | Buy Now |
DISTI #
A116737-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 21000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5678 | Buy Now |
DISTI #
7-1703060-6
|
Avnet Americas | STANDARD TIMER - Bag (Alt: 7-1703060-6) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Container: Bag | 0 |
|
$0.6019 | Buy Now |
DISTI #
571-7-1703060-6
|
Mouser Electronics | Headers & Wire Housings STANDARD TIMER SPECIAL HSG UL94 V0 RoHS: Compliant | 0 |
|
$0.5670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 1500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.5350 | Buy Now |
DISTI #
AMP7-1703060-6
|
Heilind Electronics | STANDARD TIMER SPECIAL HOUSING | Americas - 0 in Stock |
|
$0.6680 | Buy Now |
|
Onlinecomponents.com | STANDARD TIMER SPECIAL HOUSING UL94_V0 RoHS: Compliant | 0 |
|
$0.5820 / $1.6350 | Buy Now |
DISTI #
AMP7-1703060-6
|
Interstate Connecting Components | STANDARD TIMER SPECIAL HOUSING | 0 |
|
$0.6680 | Buy Now |
DISTI #
TE Connectivity 7-1703060-6
|
PEI Genesis | Board Connector 6 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1703060-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1703060-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.002 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 7-1703060-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1703060-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744416-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 7-1703060-6 vs 1744416-6 |