-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.33ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5971
|
Newark | Current Sense Resistors-Smd 0.33Ohm 1/4 W 200Ppm |Amp Te Connectivity 7-1622825-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.0790 | Buy Now |
DISTI #
7-1622825-1
|
Avnet Americas | Res Thick Film 1206 0.33 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 7-1622825-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0507 / $0.0555 | Buy Now |
|
Future Electronics | RL73 Series 1206 0.25 W 0.33 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0558 / $0.0590 | Buy Now |
DISTI #
AMP7-1622825-1
|
Heilind Electronics | RL73K 2B R33 5% 5K RL | Americas - 0 in Stock |
|
$0.0568 / $0.0618 | Buy Now |
|
Onlinecomponents.com | RL73K 2B R33 5% 5K RL RoHS: Compliant |
15000 Partner Stock |
|
$0.0502 / $0.0652 | Buy Now |
DISTI #
34466349
|
Verical | Res Thick Film 1206 0.33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0530 / $0.0570 | Buy Now |
DISTI #
SMD1206-R33-LO
|
TME | Resistor: metal glaze, SMD, 1206, 330mΩ, 0.25W, ±5%, 200ppm/°C Min Qty: 10000 | 0 |
|
$0.0626 | RFQ |
DISTI #
AMP7-1622825-1
|
Interstate Connecting Components | RL73K 2B R33 5% 5K RL | 0 |
|
$0.0568 / $0.0618 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
7-1622825-1
|
Avnet Abacus | Resistor Current Sense Thick Film 1206 330MilliOhms 5% 1/4W �200ppm/�C Paper T/R (Alt: 7-1622825-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1622825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1622825-1
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.33ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |