-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 174000ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0070
|
Newark | Metal Film Resistors-Through Hole Yr1 0.1% 174K |Amp Te Connectivity 7-1622796-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2280 |
|
$0.3810 | Buy Now |
DISTI #
2266-7-1622796-7-ND
|
DigiKey | YR1 0.1% 174K Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2280 In Stock |
|
$0.2250 / $0.3100 | Buy Now |
DISTI #
7-1622796-7
|
Avnet Americas | Resistor, 174 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Bulk (Alt: 7-1622796-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1836 / $0.2073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1851 | Buy Now |
DISTI #
AMP7-1622796-7
|
Heilind Electronics | YR1 0.1% 174K | Americas - 0 in Stock |
|
$0.2131 / $0.2278 | Buy Now |
|
Onlinecomponents.com | YR1 0.1% 174K RoHS: Compliant |
2280 Partner Stock |
|
$0.1647 / $0.2275 | Buy Now |
DISTI #
80319055
|
Verical | Res Thin Film 174K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2170 / $0.2890 | Buy Now |
DISTI #
716227967-TEC-0
|
TME | 7-1622796-7 Min Qty: 1000 | 2280 |
|
$0.2261 | Buy Now |
DISTI #
AMP7-1622796-7
|
Interstate Connecting Components | YR1 0.1% 174K | 0 |
|
$0.2131 / $0.2278 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2964 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1622796-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1622796-7
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 174000ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |