Part Details for 7-1618112-7 by TE Connectivity
Overview of 7-1618112-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7-1618112-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WUV-3-480=WILMAR UNDERVOLTAGE | 0 |
|
$905.4300 / $2,262.6300 | Buy Now |
DISTI #
7-1618112-7
|
TTI | Industrial Relays WUV-3-480 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$933.0200 | Buy Now |
|
Master Electronics | WUV-3-480=WILMAR UNDERVOLTAGE | 0 |
|
$905.4300 / $2,262.6300 | Buy Now |
Part Details for 7-1618112-7
7-1618112-7 CAD Models
7-1618112-7 Part Data Attributes
|
7-1618112-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1618112-7
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 88.9 X 98.29 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |