Part Details for 7-1617814-5 by TE Connectivity
Overview of 7-1617814-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1617814-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617814-5
|
Avnet Americas | TD229-1003S=TDFR 100 SEC M83726/29-1003S (Alt: 7-1617814-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AMP7-1617814-5
|
Heilind Electronics | TD229-1003S=TDFR 100 SEC M8372 | Americas - 0 in Stock |
|
$432.4185 / $541.6200 | Buy Now |
|
Onlinecomponents.com | TD229-1003S=TDFR 100 SEC M83726/29-1003S | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
DISTI #
AMP7-1617814-5
|
Interstate Connecting Components | TD229-1003S=TDFR 100 SEC M8372 | 0 |
|
$432.4185 / $541.6200 | Buy Now |
DISTI #
000000000005428306
|
Sager | TE Connectivity TD229-1003S=TDFR 100 SEC M83726/29-1003S Min Qty: 1 | 0 |
|
$435.7000 / $541.6200 | Buy Now |
|
Master Electronics | TD229-1003S=TDFR 100 SEC M83726/29-1003S | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
Part Details for 7-1617814-5
7-1617814-5 CAD Models
7-1617814-5 Part Data Attributes
|
7-1617814-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617814-5
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |