-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 6VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617758-6
|
Avnet Americas | Electromechanical Relay DPDT 5A 6VDC Through Hole - Bulk (Alt: 7-1617758-6) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$168.2208 / $202.4352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Lead time: 46 Weeks Container: Box | 0Box |
|
$182.7700 | Buy Now |
DISTI #
AMP7-1617758-6
|
Heilind Electronics | FCB-205-BZ1 | Americas - 0 in Stock |
|
$170.7210 / $213.8400 | Buy Now |
|
Onlinecomponents.com | FCB-205-BZ1 RoHS: Compliant | 0 |
|
$174.2000 / $424.1200 | Buy Now |
DISTI #
AMP7-1617758-6
|
Interstate Connecting Components | FCB-205-BZ1 | 0 |
|
$170.7210 / $213.8400 | Buy Now |
DISTI #
000000000003025573
|
Sager | General Purpose Relays FCB-205-BZ1 Min Qty: 1 | 0 |
|
$165.9800 / $220.1300 | Buy Now |
DISTI #
7-1617758-6
|
Avnet Abacus | Electromechanical Relay DPDT 5A 6VDC Through Hole (Alt: 7-1617758-6) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-205-BZ1 RoHS: Compliant | 0 |
|
$174.2000 / $424.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617758-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617758-6
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 6VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 31 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |