Part Details for 7-1617547-2 by TE Connectivity
Overview of 7-1617547-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1617547-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617547-2
|
Avnet Americas | Power Relay DPDT 1A 26.5VDC PC Pins Through Hole - Bulk (Alt: 7-1617547-2) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$61.7491 / $65.9003 | Buy Now |
DISTI #
571-7-1617547-2
|
Mouser Electronics | Low Signal Relays - PCB MSPD-26=MSD T05 DIODE RELAY RoHS: Compliant | 0 |
|
$75.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$63.2900 | Buy Now |
DISTI #
AMP7-1617547-2
|
Heilind Electronics | MSPD-26=MSD T05 DIODE RELAY | Americas - 0 in Stock |
|
$66.8655 / $77.8351 | Buy Now |
|
Onlinecomponents.com | signal Relay 26.5VDC 3.3KOhm 1A DPDT(9.398x9.398x9.525)mm THT Military Relay RoHS: Compliant |
10 In Stock |
|
$78.3700 / $110.6300 | Buy Now |
DISTI #
AMP7-1617547-2
|
Interstate Connecting Components | MSPD-26=MSD T05 DIODE RELAY | 0 |
|
$66.8655 / $77.8351 | Buy Now |
DISTI #
000000000005739377
|
Sager | Low Signal Relays - PCB MSPD-26=MSD T05 DIODE RELAY Min Qty: 1 | 0 |
|
$63.3200 / $83.8200 | Buy Now |
|
Master Electronics | signal Relay 26.5VDC 3.3KOhm 1A DPDT(9.398x9.398x9.525)mm THT Military Relay RoHS: Compliant |
10 In Stock |
|
$78.3700 / $110.6300 | Buy Now |
Part Details for 7-1617547-2
7-1617547-2 CAD Models
7-1617547-2 Part Data Attributes
|
7-1617547-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617547-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Height | 9.525 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 7-1617547-2
This table gives cross-reference parts and alternative options found for 7-1617547-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1617547-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617168-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs 1-1617168-2 |
JMSCD-26XPS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSCD-26XPS |
JMSW-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSW-26XP |
1-1617128-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs 1-1617128-5 |
JMSCDD-26XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSCDD-26XLS |
JMSCD-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSCD-26XP |
JMSCD-26XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSCD-26XL |
1617131-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs 1617131-5 |
JMSCDD-26XPS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSCDD-26XPS |
JMSC-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 7-1617547-2 vs JMSC-26XP |