Part Details for 7-1617347-5 by TE Connectivity
Overview of 7-1617347-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7-1617347-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0059
|
Newark | Low Signal Relays - Pcb 3Sbc1623A2=M39016/37-023L |Amp Te Connectivity 7-1617347-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.6500 / $645.2900 | Buy Now |
DISTI #
2266-7-1617347-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
39 In Stock |
|
$536.5600 / $614.8700 | Buy Now |
DISTI #
7-1617347-5
|
Avnet Americas | 3SBC1623A2=M39016/37-023L - Bulk (Alt: 7-1617347-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$484.4136 / $582.9384 | Buy Now |
DISTI #
AMP7-1617347-5
|
Heilind Electronics | 3SBC1623A2=M39016/37-023L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3SBC1623A2=M39016/37-023L |
39 Partner Stock |
|
$565.2800 / $598.3100 | Buy Now |
DISTI #
AMP7-1617347-5
|
Interstate Connecting Components | 3SBC1623A2=M39016/37-023L | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1617347-5
|
PEI Genesis | Power/Signal Relay, 2 Form C | 39 |
|
Buy Now | |
DISTI #
000000000003025498
|
Sager | Low Signal Relays - PCB 3SBC1623A2=M39016/37-023L Min Qty: 1 | 0 |
|
$498.3900 / $615.7800 | Buy Now |
|
Master Electronics | 3SBC1623A2=M39016/37-023L |
39 Partner Stock |
|
$565.2800 / $598.3100 | Buy Now |
Part Details for 7-1617347-5
7-1617347-5 CAD Models
7-1617347-5 Part Data Attributes:
|
7-1617347-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617347-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |