Part Details for 7-1609968-6 by TE Connectivity
Results Overview of 7-1609968-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-1609968-6 Information
7-1609968-6 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 7-1609968-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1034
|
Newark | Power Line Filter, 3-Ph, 55A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.4400 / $509.3200 | Buy Now |
DISTI #
7-1609968-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 55A 520VAC Terminal Block DIN Rail - Bulk (Alt: 7-1609968-6) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$278.1142 / $322.2648 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks Container: Box |
0 Box |
|
$265.1300 | Buy Now |
DISTI #
COR7-1609968-6
|
Heilind Electronics | KEM 55A 1S HIGH PER SP BS DELT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 55A 1S HIGH PER SP BS DELTA 520 VAC RoHS: Compliant | 0 |
|
$262.2600 / $366.2100 | Buy Now |
DISTI #
COR7-1609968-6
|
Interstate Connecting Components | KEM 55A 1S HIGH PER SP BS DELT | 0 |
|
Buy Now | |
DISTI #
000000000006272444
|
Sager | Power Line Filters KEM 55A 1S HIGH PER SP BS DELTA 520 VAC Min Qty: 1 | 0 |
|
$281.7000 / $331.4100 | Buy Now |
DISTI #
7-1609968-6
|
Avnet Abacus | Power Line Filter 50Hz60Hz 55A 520VAC Terminal Block DIN Rail (Alt: 7-1609968-6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEM 55A 1S HIGH PER SP BS DELTA 520 VAC RoHS: Compliant | 0 |
|
$262.2600 / $366.2100 | Buy Now |
Part Details for 7-1609968-6
7-1609968-6 CAD Models
7-1609968-6 Part Data Attributes
|
7-1609968-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1609968-6
TE Connectivity
Three Phase EMI Filter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 10 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A |