There are no models available for this part yet.
Overview of 7-1609968-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7-1609968-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ1031
|
Newark | Power Line Filter, 3-Ph, 16A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:16A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Corcom Te Connectivity 7-1609968-3 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.9100 / $243.4500 | Buy Now | |
DISTI #
7-1609968-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 520VAC Terminal Block DIN Rail - Bulk (Alt: 7-1609968-3) Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$119.7846 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$126.7300 | Buy Now | ||
DISTI #
COR7-1609968-3
|
Heilind Electronics | KEM 16A 1S HIGH PER SP BS DELT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KEM 16A 1S HIGH PER SP BS DELTA 520 VAC RoHS: Compliant | 0 |
|
$125.3600 / $262.5700 | Buy Now | ||
DISTI #
COR7-1609968-3
|
Interstate Connecting Components | KEM 16A 1S HIGH PER SP BS DELT | 0 |
|
Buy Now | ||
DISTI #
000000000006272441
|
Sager | Power Line Filters KEM 16A 1S HIGH PER SP BS DELTA 520 VAC Min Qty: 1 | 0 |
|
$128.3100 / $158.4100 | Buy Now | |
DISTI #
7-1609968-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 520VAC Terminal Block DIN Rail (Alt: 7-1609968-3) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | KEM 16A 1S HIGH PER SP BS DELTA 520 VAC RoHS: Compliant | 0 |
|
$125.3600 / $262.5700 | Buy Now |
CAD Models for 7-1609968-3 by TE Connectivity
Part Data Attributes for 7-1609968-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Filter Type
|
THREE PHASE EMI FILTER
|
Leakage Current-Max
|
5 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
16 A
|