Part Details for 7-1609967-5 by TE Connectivity
Overview of 7-1609967-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 7-1609967-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1023
|
Newark | Power Line Filter, 3-Ph, 10A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Kem Series Rohs Compliant: Yes |Corcom Te Connectivity 7-1609967-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$79.1600 | Buy Now |
DISTI #
7-1609967-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 440VAC Terminal Block DIN Rail - Bulk (Alt: 7-1609967-5) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$89.9514 / $108.2466 | Buy Now |
|
Future Electronics | KEM 10A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$103.1300 / $108.2900 | Buy Now |
DISTI #
COR7-1609967-5
|
Heilind Electronics | KEM 10A 1S HIGH PER SP DELTA 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 10A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant |
6 Partner Stock |
|
$96.0300 / $127.8000 | Buy Now |
DISTI #
COR7-1609967-5
|
Interstate Connecting Components | KEM 10A 1S HIGH PER SP DELTA 4 | 0 |
|
Buy Now | |
DISTI #
7-1609967-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 440VAC Terminal Block DIN Rail (Alt: 7-1609967-5) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEM 10A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant |
6 Partner Stock |
|
$96.0300 / $127.8000 | Buy Now |
Part Details for 7-1609967-5
7-1609967-5 CAD Models
7-1609967-5 Part Data Attributes
|
7-1609967-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1609967-5
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 18 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A |