There are no models available for this part yet.
Overview of 7-1609158-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 7-1609158-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7-1609158-6
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 10A Straight 1 Port - Bulk (Alt: 7-1609158-6) Min Qty: 45 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0992 / $44.6448 | Buy Now | |
DISTI #
655-7-1609158-6
|
Mouser Electronics | AC Power Entry Modules 10HPSGD1-HG=F8547 RoHS: Compliant | 0 |
|
$52.4000 | Order Now | |
DISTI #
73659700
|
RS | Corcom HP, 10 A, 250 VAC, Complete Shield, Vertical, 14 AWG Power Cord | TE Connectivity 7-1609158-6 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0600 / $52.5700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7400 / $76.6400 | Buy Now | ||
DISTI #
7-1609158-6
|
TTI | AC Power Entry Modules 10HPSGD1-HG=F8547 Min Qty: 45 Package Multiple: 9 Container: Each | Americas - 0 |
|
$52.4000 | Buy Now | |
DISTI #
COR7-1609158-6
|
Interstate Connecting Components | FILTRD PE MODUL,10A SNAP-IN,QC SWT GUARD,2 FUSE,CL1 MOPP | 11 |
|
$49.1250 / $62.8800 | Buy Now | |
DISTI #
000000000006392258
|
Sager | AC Power Entry Modules 10HPSGD1-HG=F8547 Min Qty: 45 | 45 |
|
$37.5400 / $43.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$38.7400 / $76.6400 | Buy Now |
CAD Models for 7-1609158-6 by TE Connectivity
Part Data Attributes for 7-1609158-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|