Part Details for 7-1579008-6 by TE Connectivity
Overview of 7-1579008-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-1579008-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4465
|
Newark | Unlocking Tool, Housing/Contact, For Use With:Amp Housings & Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 7-1579008-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$129.8200 / $150.8900 | Buy Now |
DISTI #
80AH0673
|
Newark | Unlocking Tool Rohs Compliant: Yes |Te Connectivity 7-1579008-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.8200 / $153.9100 | Buy Now |
DISTI #
A120020-ND
|
DigiKey | UNLOCKING TOOL Min Qty: 1 Lead time: 13 Weeks Container: Box |
33 In Stock |
|
$124.7484 / $145.1900 | Buy Now |
DISTI #
7-1579008-6
|
Avnet Americas | Unlocking Tool For Housing X 206425-X - Bulk (Alt: 7-1579008-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 323 Factory Stock |
|
$89.9505 / $141.1800 | Buy Now |
DISTI #
65T4465
|
Avnet Americas | Unlocking Tool For Housing X 206425-X - Bulk (Alt: 65T4465) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$126.4800 / $150.8900 | Buy Now |
DISTI #
571-7-1579008-6
|
Mouser Electronics | Extraction, Removal & Insertion Tools UNLOCKING TOOL RoHS: Not Compliant | 16 |
|
$120.2600 / $147.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$146.3500 | Buy Now |
DISTI #
AMP7-1579008-6
|
Heilind Electronics | UNLOCKING TOOL | Americas - 6 in Stock |
|
$124.4118 / $175.0344 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for Multimate Type XII Series Pin - Socket Contact - Contact size 3.13mm. RoHS: Compliant |
42 In Stock 23 Factory Stock |
|
$113.2100 / $141.6500 | Buy Now |
DISTI #
72818832
|
Verical | Contact Extraction Tool Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 40 |
|
$133.1882 / $166.6471 | Buy Now |
Part Details for 7-1579008-6
7-1579008-6 CAD Models
7-1579008-6 Part Data Attributes
|
7-1579008-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1579008-6
TE Connectivity
UNLOCKING TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |