Part Details for 7-1579008-0 by TE Connectivity
Overview of 7-1579008-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-1579008-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4843
|
Newark | Locking Tool |Amp Te Connectivity 7-1579008-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.3500 / $669.0000 | Buy Now |
DISTI #
7-1579008-0-ND
|
DigiKey | LOCKING TOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$681.7500 | Buy Now |
DISTI #
7-1579008-0
|
Avnet Americas | Locking Tool For MQS 4 Position Connectors - Trays (Alt: 7-1579008-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-7-1579008-0
|
Mouser Electronics | Extraction, Removal & Insertion Tools LOCKING TOOL RoHS: Compliant | 0 |
|
$585.5900 / $612.9400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$548.7900 | Buy Now |
DISTI #
AMP7-1579008-0
|
Heilind Electronics | LOCKING TOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LOCKING TOOL RoHS: Compliant | 0 |
|
$438.0000 / $633.8000 | Buy Now |
DISTI #
AMP7-1579008-0
|
Interstate Connecting Components | LOCKING TOOL | 0 |
|
Buy Now | |
DISTI #
000000000005374630
|
Sager | Extraction, Removal & Insertion Tools LOCKING TOOL Min Qty: 1 | 0 |
|
$625.0000 / $642.8600 | Buy Now |
DISTI #
7-1579008-0
|
Avnet Abacus | (Alt: 7-1579008-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-1579008-0
7-1579008-0 CAD Models
7-1579008-0 Part Data Attributes
|
7-1579008-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1579008-0
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |