Part Details for 7-146506-8 by TE Connectivity
Overview of 7-146506-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-146506-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-146506-8
|
Avnet Americas | Conn Board Stacker HDR 56 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-146506-8) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-146506-8
|
Mouser Electronics | Headers & Wire Housings 56 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$11.8700 | Order Now |
DISTI #
72056611
|
RS | Connector, AMPMODU, 56 Modii Hdr Drst Unshrd Stkg | TE Connectivity 7-146506-8 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9900 / $13.4000 | RFQ |
DISTI #
000000000002359223
|
Sager | Headers & Wire Housings 56 MODII HDR DRST UNSHRD STKG | 0 |
|
Buy Now | |
DISTI #
7-146506-8
|
Avnet Abacus | (Alt: 7-146506-8) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Abacus - 0 |
|
Buy Now |
Part Details for 7-146506-8
7-146506-8 CAD Models
7-146506-8 Part Data Attributes
|
7-146506-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-146506-8
TE Connectivity
Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7-146506-8
This table gives cross-reference parts and alternative options found for 7-146506-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-146506-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-146500-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146500-8 |
7-146494-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146494-8 |
7-146486-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146486-8 |
7-146483-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146483-8 |
7-146490-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146490-8 |
7-146492-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146492-8 |
7-146505-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146505-8 |
7-146503-8 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146506-8 vs 7-146503-8 |