Part Details for 7-146497-3 by TE Connectivity
Overview of 7-146497-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-146497-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R7770
|
Newark | 46 Modii Hdr Drst Unshrd Stkg |Amp Te Connectivity 7-146497-3 Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9700 / $20.6000 | Buy Now |
DISTI #
7-146497-3
|
Avnet Americas | Conn Board Stacker HDR 46 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-146497-3) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-7-146497-3
|
Mouser Electronics | Headers & Wire Housings 46 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$20.5500 / $21.0500 | Order Now |
DISTI #
72056236
|
RS | Connector, AMPMODU, 46 Modii Hdr Drst Unshrd Stkg | TE Connectivity 7-146497-3 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8000 / $22.4400 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED RoHS: Compliant | 0 |
|
$18.3200 / $37.2200 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED RoHS: Compliant | 0 |
|
$18.3200 / $37.2200 | Buy Now |
Part Details for 7-146497-3
7-146497-3 CAD Models
7-146497-3 Part Data Attributes
|
7-146497-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-146497-3
TE Connectivity
46 MODII HDR DRST UNSHRD STKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |