7-1440000-7
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 7-1440000-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3373AC-2E3-25NX614.400000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E3-28NG614.400000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E3-28NZ614.400000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

Price & Stock for 7-1440000-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 7-1440000-7
Avnet Americas Electromechanical Relay SPDT 16A 48VDC 4.4KOhm Through Hole - Bulk (Alt: 7-1440000-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
DISTI # 000000000000904885
Sager General Purpose Relays OMIH-SH-148L 394 0
Buy Now

CAD Models for 7-1440000-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1440000-7 by TE Connectivity

7-1440000-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.8 mm
Body Height
20.6 mm
Body Length or Diameter
29.21 mm
Coil Current(DC)-Max
0.011 A
Coil Operate Voltage(DC)
36 V
Coil Power
540 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
4400 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@240VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER TIN OXIDE INDIUM OXIDE
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
20 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Packing Method
BOX
Physical Dimension
29.2mm x 12.8mm x 20.6mm
Reference Standard
CSA; SEMKO; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
8 ms
Sealing
PLASTIC SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 7-1440000-7
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for 7-1440000-7

This table gives cross-reference parts and alternative options found for 7-1440000-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1440000-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RY1C-48H Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT World Products Inc 7-1440000-7 vs RY1C-48H
RY1C-48HS Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT World Products Inc 7-1440000-7 vs RY1C-48HS
RA1C-48HSTB Power/Signal Relay, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT World Products Inc 7-1440000-7 vs RA1C-48HSTB
RA1C-48HT Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT World Products Inc 7-1440000-7 vs RA1C-48HT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1440000-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1440000-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1440000-7 would you like to use for your alert(s)?
  • Please alert me when 7-1440000-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1440000-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1440000-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1440000-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1440000-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1440000-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: