7-1437581-9
TE Connectivity
Description: SLIDE SWITCH, 4P3T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT

Overview of 7-1437581-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
10143758-101LF Amphenol Communications Solutions OCTIS™ - Power, Input Output Connectors, Octis plug kit with 2 pos 20Amps Power 26mm, Screw Type termination

Price & Stock for 7-1437581-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 7-1437581-9
Avnet Americas Switch Slide 4P3T Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 7-1437581-9) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ
Bristol Electronics   612
RFQ

CAD Models for 7-1437581-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7-1437581-9 by TE Connectivity

7-1437581-9
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Actuator Angle
Actuator Color
BLACK
Actuator Length
0.15 inch
Actuator Material
POLYESTER
Actuator Type
FLUSH TOP TYPE
Additional Feature
ELV COMPLIANT
Body Breadth
7.37 mm
Body Height
4.45 mm
Body Length or Diameter
27.94 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
.3A@115VAC
Contact Current(AC)-Max
0.3 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
600VRMS V
Electrical Life
15000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
4
Operating Force-Max
9.81 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
8
Packing Method
TUBE
Sealing
TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4P3T
Switch Type
SLIDE SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Length
0.16 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 7-1437581-9
    TE Connectivity
    SLIDE SWITCH, 4P3T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1437581-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1437581-9 by TE Connectivity

  • Please alert me when 7-1437581-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1437581-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1437581-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1437581-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1437581-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1437581-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: