-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0037
|
Newark | Pushbutton Switches Spdt Mom R/A Red |Amp Te Connectivity 7-1437571-2 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$9.7700 / $10.2100 | Buy Now |
DISTI #
7-1437571-2
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 7-1437571-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4988 / $6.6172 | Buy Now |
DISTI #
AMP7-1437571-2
|
Heilind Electronics | TPB11FGRA2=SW P/B MOMENTARY | Americas - 0 in Stock |
|
$6.0000 / $6.9553 | Buy Now |
|
Onlinecomponents.com | TPB11FGRA2=SW P/B MOMENTARY |
7 Partner Stock |
|
$6.7600 / $9.6500 | Buy Now |
DISTI #
7-1437571-2
|
TME | Switch: push-button, Pos: 2, SPDT, 20mA/20VAC, 0.02A/20VDC, ON-(ON) Min Qty: 10 | 0 |
|
$21.4600 | RFQ |
DISTI #
AMP7-1437571-2
|
Interstate Connecting Components | TPB11FGRA2=SW P/B MOMENTARY | 0 |
|
$6.0000 / $6.9553 | Buy Now |
DISTI #
TE Connectivity 7-1437571-2
|
PEI Genesis | Pushbutton Switch, SPDT, Mom | 0 |
|
Buy Now | |
DISTI #
7-1437571-2
|
Avnet Abacus | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece (Alt: 7-1437571-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 69 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1437571-2
|
Avnet Abacus | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece (Alt: 7-1437571-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TPB11FGRA2=SW P/B MOMENTARY |
7 Partner Stock |
|
$6.7600 / $9.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1437571-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437571-2
TE Connectivity
Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.23 mm | |
Body Length or Diameter | 8.64 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.216 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |