-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437561-5
|
Avnet Americas | Switch Toggle ON None (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads - Bulk (Alt: 7-1437561-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TT11FGRA9T1/4=SW TOGGLE WITH 1 RoHS: Compliant |
182 In Stock |
|
$25.7100 / $33.0700 | Buy Now |
DISTI #
80324486
|
Verical | Switch Toggle ON None (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Min Qty: 3 Package Multiple: 1 | Americas - 175 |
|
$27.0600 / $28.6500 | Buy Now |
DISTI #
714375615-TEC-0
|
TME | 7-1437561-5 Min Qty: 2 | 175 |
|
$24.4703 / $28.7850 | Buy Now |
DISTI #
C1S114403907874
|
Chip1Stop | Toggle Switch RoHS: Compliant | 175 |
|
$31.3000 / $35.4000 | Buy Now |
|
Master Electronics | TT11FGRA9T1/4=SW TOGGLE WITH 1 RoHS: Compliant |
182 In Stock |
|
$25.7100 / $33.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1437561-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437561-5
TE Connectivity
Toggle Switch, SPDT, On-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | GOLD | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |