There are no models available for this part yet.
Overview of 7-1437215-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-1437215-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7-1437215-1
|
Avnet Americas | FFC Jumper Cable 10Conductors 24AWG Copper 300VAC 3.5A - Bulk (Alt: 7-1437215-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7747 | Buy Now | |
DISTI #
571-7-1437215-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-31.5B-10 RoHS: Compliant | 0 |
|
$2.0200 / $2.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.7400 | Buy Now | ||
DISTI #
AMP7-1437215-1
|
Heilind Electronics | FSK-31.5B-10 | Americas - 0 in Stock |
|
$2.1748 / $2.2072 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $3.8500 | Buy Now | ||
DISTI #
AMP7-1437215-1
|
Interstate Connecting Components | FSK-31.5B-10 | 0 |
|
$2.1748 / $2.2072 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $3.8500 | Buy Now |
CAD Models for 7-1437215-1 by TE Connectivity
Part Data Attributes for 7-1437215-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
73 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|