Part Details for 7-1437212-4 by TE Connectivity
Overview of 7-1437212-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1437212-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437212-4
|
Avnet Americas | FFC Jumper Cable 6Conductors 24AWG 0.051m Copper 300VAC 3A - Bulk (Alt: 7-1437212-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 352 |
|
$0.2797 | Buy Now |
DISTI #
571-7-1437212-4
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-22A-6 RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.9140 | Buy Now |
DISTI #
AMP7-1437212-4
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP7-1437212-4 | Americas - 0 in Stock |
|
$1.1413 / $1.1584 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$0.9630 / $2.6390 | Buy Now |
DISTI #
AMP7-1437212-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP7-1437212-4 | 0 |
|
$1.1413 / $1.1584 | Buy Now |
DISTI #
000000000005374589
|
Sager | FFC / FPC Jumper Cables FSK-22A-6 Min Qty: 1000 | 0 |
|
$1.2900 | Buy Now |
DISTI #
7-1437212-4
|
Avnet Abacus | (Alt: 7-1437212-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$0.9630 / $2.6390 | Buy Now |